895-052-542-802

Heilind Number:EDA895-052-542-802
Manufacturer:EDAC
Manufacturer Number:895-052-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With 52 positions spread across 2 rows, it offers ample connection possibilities. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliable performance, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and 0.1-inch pitch make installation easy and convenient. Upgrade your connector game with this essential component.