895-052-544-101

Heilind Number:EDA895-052-544-101
Manufacturer:EDAC
Manufacturer Number:895-052-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-544-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 52 positions in a single row, perfect for streamlined PCB assembly. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Its copper alloy contacts offer reliable conductivity, with an amperage rating of 3A. With a pitch of .1in and row spacing of .2in, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronics enthusiast. Upgrade your connectivity today with this essential connector.