895-052-544-808

Heilind Number:EDA895-052-544-808
Manufacturer:EDAC
Manufacturer Number:895-052-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-544-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 52-position, dual-row configuration ensures optimal signal transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates easy installation on PCBs. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for various applications in demanding environments. Upgrade your PCB connections with this essential component that delivers efficiency and longevity.