895-052-555-802

Heilind Number:EDA895-052-555-802
Manufacturer:EDAC
Manufacturer Number:895-052-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the dual-row design with a total of 52 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise and efficient PCB assembly. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.