895-052-555-803

Heilind Number:EDA895-052-555-803
Manufacturer:EDAC
Manufacturer Number:895-052-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously engineered for seamless integration. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of 52 positions each, this connector offers ample connectivity for your projects. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Designed for straight mount orientation, this connector is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component for seamless data transfer and reliability.