895-052-556-204

Heilind Number:EDA895-052-556-204
Manufacturer:EDAC
Manufacturer Number:895-052-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-556-204

Detailed Description

Enhance your connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration in your PCB setup, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of copper alloy contacts, it offers a total of 52 positions, allowing for high-speed data transfer. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your electronic connections with this reliable and versatile component.