895-052-556-212

Heilind Number:EDA895-052-556-212
Manufacturer:EDAC
Manufacturer Number:895-052-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, it ensures reliable performance in demanding environments. With two rows of 52 positions each, this connector offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it boasts a straight mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic devices and systems. Elevate your PCB assembly with this essential connector, a must-have in any professional setup.