895-052-556-512

Heilind Number:EDA895-052-556-512
Manufacturer:EDAC
Manufacturer Number:895-052-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features 52 positions across 2 rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contact material provides excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is reliable for various applications. Its straight mount orientation makes installation effortless. Elevate your electronic projects with this essential component.