895-052-558-101

Heilind Number:EDA895-052-558-101
Manufacturer:EDAC
Manufacturer Number:895-052-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability even in demanding environments. With 52 positions and a row spacing of just .2 inches, it offers efficient signal transmission while saving valuable board space. The copper alloy contacts provide excellent conductivity, and with an amperage of 3A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh operating conditions. Its right-angle mount orientation further enhances flexibility, making it perfect for various PCB layouts. Trust in our connector to deliver outstanding performance and longevity to your electronic devices.