895-052-558-201

Heilind Number:EDA895-052-558-201
Manufacturer:EDAC
Manufacturer Number:895-052-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 52 positions with a 2-row configuration, ensuring efficient data transfer. The right-angle mount orientation saves space on your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in diverse operating environments. With a contact material of copper alloy and a pitch of .1 inch, it offers excellent conductivity and signal integrity. This connector is ideal for applications demanding precision, with an amperage of 3A and an operating temperature range from -40 to 105°C. Upgrade your system's connectivity with this essential component.