895-052-558-212

Heilind Number:EDA895-052-558-212
Manufacturer:EDAC
Manufacturer Number:895-052-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and two rows of 52 positions, it offers ample room for efficient signal transmission. The right-angle mount orientation ensures a space-saving and secure fit, while a wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for applications requiring precision and durability, this connector is a valuable addition to any electronic assembly project.