895-052-558-403

Heilind Number:EDA895-052-558-403
Manufacturer:EDAC
Manufacturer Number:895-052-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-403

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 52 positions in a single row configuration, ensuring seamless connectivity for your electronic devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Its right-angle mount orientation makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 52 positions in a single row configuration, ensuring seamless connectivity for your electronic devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Its right-angle mount orientation makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.