895-052-558-404

Heilind Number:EDA895-052-558-404
Manufacturer:EDAC
Manufacturer Number:895-052-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-404

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, crafted for seamless board-to-board connectivity. Its sleek black design complements any setup, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability. Featuring 52 positions spread across a single row, each contact point is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Upgrade your PCB assembly with this essential component, designed for efficiency and durability.