895-052-558-504

Heilind Number:EDA895-052-558-504
Manufacturer:EDAC
Manufacturer Number:895-052-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-504

Detailed Description

Effortlessly connect your electronic components with our Board To Board PCB Connector, featuring a sleek black design that complements any setup. With a 3A amperage capacity, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Boasting two rows and 52 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch facilitate seamless data transfer. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for diverse applications. Upgrade your connectivity game with this essential component.