895-052-558-512

Heilind Number:EDA895-052-558-512
Manufacturer:EDAC
Manufacturer Number:895-052-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector in classic black. Designed for precision and durability, it features UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and reliability in any application. With two rows and a total of 52 positions, it provides ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component.