895-052-558-802

Heilind Number:EDA895-052-558-802
Manufacturer:EDAC
Manufacturer Number:895-052-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board Card Edge Connector. Featuring a sleek Right Angle mount orientation, it ensures seamless integration into your setup. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, it offers both reliability and safety. The Copper Alloy contact material guarantees efficient signal transmission, while the dual-row design with 52 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this essential component.