895-052-558-812

Heilind Number:EDA895-052-558-812
Manufacturer:EDAC
Manufacturer Number:895-052-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-558-812

Detailed Description

Enhance your connectivity with this high-performance Black Board-To-Board PCB Connector. Engineered for precision and durability, it features a double-row design with 52 positions for seamless data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Elevate your PCB assembly with this essential component, perfect for a wide range of electronic projects.