895-052-559-207

Heilind Number:EDA895-052-559-207
Manufacturer:EDAC
Manufacturer Number:895-052-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers reliable power delivery with an amperage of 3A. Boasting 52 positions, it's perfect for a wide range of applications. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your PCB setup with this essential component.