895-052-559-212

Heilind Number:EDA895-052-559-212
Manufacturer:EDAC
Manufacturer Number:895-052-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-559-212

Detailed Description

Efficiently connect your circuit boards with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable performance. With two rows of 52 positions each, it offers ample connectivity for your applications. The right-angle mount orientation and .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for demanding electronic projects, this connector is a must-have for any PCB assembly setup.