895-052-559-404

Heilind Number:EDA895-052-559-404
Manufacturer:EDAC
Manufacturer Number:895-052-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-559-404

Detailed Description

Introducing a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With 52 positions in a single row, this connector offers ample versatility for your PCB layouts. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety in operation, even in demanding environments. Crafted with precision, the contact material is made of resilient Copper Alloy, guaranteeing efficient and secure connections. Featuring a convenient right-angle mount orientation, this connector is ideal for space-saving installations. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB designs with this essential component for seamless and reliable connectivity.