895-052-560-802

Heilind Number:EDA895-052-560-802
Manufacturer:EDAC
Manufacturer Number:895-052-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-052-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-052-560-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Boasting a sleek black design and constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance and durability. Featuring two rows and 52 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.