895-053-520-101

Heilind Number:EDA895-053-520-101
Manufacturer:EDAC
Manufacturer Number:895-053-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-520-101

Detailed Description

Effortlessly connect your PCBs with our cutting-edge Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a single row with 53 positions, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with these high-performance Card Edge Connectors.