895-053-520-102

Heilind Number:EDA895-053-520-102
Manufacturer:EDAC
Manufacturer Number:895-053-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-520-102

Detailed Description

Enhance your electronic connections with our high-quality 53-position Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The straight mount orientation offers convenience in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component, available in our PCB Connectors collection.