895-053-520-403

Heilind Number:EDA895-053-520-403
Manufacturer:EDAC
Manufacturer Number:895-053-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-520-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 53 positions and a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in any application. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic devices. Elevate your PCB design with the perfect balance of quality and functionality.