895-053-520-412

Heilind Number:EDA895-053-520-412
Manufacturer:EDAC
Manufacturer Number:895-053-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-520-412

Detailed Description

Enhance connectivity in your PCB setup with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it features 53 positions with a single row layout, ensuring optimal performance. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector promotes reliable data transmission. Its straight mount orientation and row spacing of .2 inch offer convenience in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your system with this essential component for enhanced functionality and connectivity.