895-053-521-107

Heilind Number:EDA895-053-521-107
Manufacturer:EDAC
Manufacturer Number:895-053-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-107

Detailed Description

Upgrade your connectivity solutions with this 53-position card edge connector in sleek black. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless PCB connections. Whether you're a DIY enthusiast or a professional, this straight-mount connector is essential for your electronic projects. Elevate your design game with this high-quality component.