895-053-521-112

Heilind Number:EDA895-053-521-112
Manufacturer:EDAC
Manufacturer Number:895-053-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-112

Detailed Description

Enhance connectivity within your electronic devices with our 53-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a 1-row configuration with a pitch of .1 inches, ensuring precise alignment on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable power and data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial environments. Trust in its quality and efficiency for optimal performance in your electronic assemblies.