895-053-521-404

Heilind Number:EDA895-053-521-404
Manufacturer:EDAC
Manufacturer Number:895-053-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 53 positions and single-row layout ensure reliable data transmission. Featuring a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it guarantees long-lasting durability. With a precise .1-inch pitch and .2-inch row spacing, it offers efficient connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.