895-053-521-408

Heilind Number:EDA895-053-521-408
Manufacturer:EDAC
Manufacturer Number:895-053-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in all operations. The 53 copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Perfect for various electronic applications, this connector is a must-have for optimizing your connectivity solutions.