895-053-521-412

Heilind Number:EDA895-053-521-412
Manufacturer:EDAC
Manufacturer Number:895-053-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features a sleek black design, ensuring seamless integration into any setup. With an amperage of 3A and crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance under all conditions. Boasting 53 positions and a pitch of .1 inches, this connector facilitates precise and efficient connections. Its copper alloy contact material and straight mount orientation further enhance its conductivity and ease of use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.