895-053-521-603

Heilind Number:EDA895-053-521-603
Manufacturer:EDAC
Manufacturer Number:895-053-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, offering 53 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and compact .1" pitch design make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.