895-053-521-608

Heilind Number:EDA895-053-521-608
Manufacturer:EDAC
Manufacturer Number:895-053-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-521-608

Detailed Description

Easily connect your PCBs with our Board To Board Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability. The 53 positions, arranged in a single row with .1-inch pitch and .2-inch row spacing, provide ample connectivity options. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Upgrade your connection solutions with this high-quality connector.