895-053-523-102

Heilind Number:EDA895-053-523-102
Manufacturer:EDAC
Manufacturer Number:895-053-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-523-102

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 53 positions in a single row, it ensures seamless data transfer. Built with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial environments. Upgrade your connectivity solutions with this essential component.