895-053-523-108

Heilind Number:EDA895-053-523-108
Manufacturer:EDAC
Manufacturer Number:895-053-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-523-108

Detailed Description

Enhance connectivity in electronic devices with this sleek and reliable Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with a total of 53 positions, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact point is meticulously constructed from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. The straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the field of electronics. Elevate your connectivity solutions with this premium Board To Board PCB Connector.