895-053-523-412

Heilind Number:EDA895-053-523-412
Manufacturer:EDAC
Manufacturer Number:895-053-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 53 positions for efficient data transfer. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding applications. Its straight mount orientation offers versatility in setup, making it a valuable component in your electronic projects. Elevate your connectivity solutions with this essential connector.