895-053-524-404

Heilind Number:EDA895-053-524-404
Manufacturer:EDAC
Manufacturer Number:895-053-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-524-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed to streamline your electronic assembly process. Featuring a sleek black color and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable and safe operation. Its single row configuration, with a pitch of .1 inch and row spacing of .2 inch, offers seamless integration onto your circuit board. With 53 copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Engineered for versatility, this connector supports a straight mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and demanding environments. Elevate your PCB connectivity with this essential component.