895-053-524-412

Heilind Number:EDA895-053-524-412
Manufacturer:EDAC
Manufacturer Number:895-053-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-524-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge 53-position Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a compact .1-inch pitch, it ensures efficient space utilization on your board. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation and accessibility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for diverse industrial environments. Elevate your electronic designs with this essential component.