895-053-524-612

Heilind Number:EDA895-053-524-612
Manufacturer:EDAC
Manufacturer Number:895-053-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-524-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features 53 positions in a single row, allowing seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity while withstanding harsh operating conditions ranging from -40 to 105°C. The .1-inch pitch and .2-inch row spacing offer precise alignment and secure mounting, while the straight orientation simplifies installation. Elevate your electronic projects with this high-quality connector, a must-have in any professional or DIY setup.