895-053-525-101

Heilind Number:EDA895-053-525-101
Manufacturer:EDAC
Manufacturer Number:895-053-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-525-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, offering optimal efficiency for your PCB connections. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation facilitates easy installation. Crafted with copper alloy contacts, this connector guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic toolkit.