895-053-525-102

Heilind Number:EDA895-053-525-102
Manufacturer:EDAC
Manufacturer Number:895-053-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-525-102

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. With a single row and 53 positions, it offers ample space for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.