895-053-525-402

Heilind Number:EDA895-053-525-402
Manufacturer:EDAC
Manufacturer Number:895-053-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-525-402

Detailed Description

Achieve seamless board-to-board connections with this high-performance Card Edge Connector. Featuring 53 positions in a single row, it ensures efficient data transmission with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable connectivity in a wide temperature range from -40 to 105°C. Designed for straight mounting orientation, it offers easy installation on PCBs. Perfect for various electronic applications, this black connector with a 3A amperage rating is a must-have for any project requiring robust and dependable connections.