895-053-540-404

Heilind Number:EDA895-053-540-404
Manufacturer:EDAC
Manufacturer Number:895-053-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-540-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 53 positions, it offers ample space for efficient data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its precise pitch of .1 inch and row spacing of .2 inch make it ideal for compact PCB designs. Operating smoothly in a wide temperature range from -40 to 105°C, it is versatile and dependable for various applications. Upgrade your connectivity solutions with this essential component.