895-053-541-101

Heilind Number:EDA895-053-541-101
Manufacturer:EDAC
Manufacturer Number:895-053-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-541-101

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring 53 positions in a single row configuration, it offers seamless integration for your electronic devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing enables efficient PCB layout. Upgrade your connectivity solutions with this high-performance connector, a must-have for any electronic design project.