895-053-541-108

Heilind Number:EDA895-053-541-108
Manufacturer:EDAC
Manufacturer Number:895-053-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 53 positions in a single row, ensuring optimal functionality. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inch, reliable conductivity is maintained. The straight mount orientation and compact design make it suitable for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Upgrade your devices with this essential component for seamless connectivity and performance.