895-053-541-407

Heilind Number:EDA895-053-541-407
Manufacturer:EDAC
Manufacturer Number:895-053-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-541-407

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row configuration with 53 positions, ensuring optimal performance in tight spaces. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees both robustness and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a reliable choice for industrial and commercial applications. Upgrade to this black connector and experience seamless connectivity like never before.