895-053-541-408

Heilind Number:EDA895-053-541-408
Manufacturer:EDAC
Manufacturer Number:895-053-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-541-408

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers optimal performance with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With 53 positions and a 0.1-inch pitch, it ensures seamless connectivity for your electronic devices. Crafted with precision, it guarantees reliable power transmission with copper alloy contacts. The straight mount orientation and compact size make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for your connectivity needs. Upgrade your PCB setup with this high-quality connector for efficient and secure data transfer.