895-053-541-603

Heilind Number:EDA895-053-541-603
Manufacturer:EDAC
Manufacturer Number:895-053-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-541-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 53 positions in a single row configuration, ensuring efficient and reliable data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in demanding environments. Each contact is made from robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its Straight mount orientation to streamline installation on your circuit board. Elevate your connectivity game with this essential component.