895-053-541-607

Heilind Number:EDA895-053-541-607
Manufacturer:EDAC
Manufacturer Number:895-053-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-541-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 53 positions, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Its copper alloy contacts promise reliable performance. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. Choose this Straight mount orientation connector for a sleek and secure connection every time. Elevate your electronic projects with this essential component.