895-053-542-101

Heilind Number:EDA895-053-542-101
Manufacturer:EDAC
Manufacturer Number:895-053-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-542-101

Detailed Description

Easily connect your PCBs with our Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh conditions. Featuring 53 positions in a single row, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with precision and durability.