895-053-542-104

Heilind Number:EDA895-053-542-104
Manufacturer:EDAC
Manufacturer Number:895-053-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-542-104

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 53 positions in a single row, this connector ensures efficient data transmission with its copper alloy contact material. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation on PCBs, making it a versatile choice for your connectivity needs. Trust in our connector to deliver reliable performance, meeting the demanding standards of modern electronics.